Add To Favorites
Photo Not Available
MS3116F2221S 21 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.74000 $89.74
10 84.46400 $844.64
25 81.82440 $2,045.61
50 76.54560 $3,827.28
100 72.32230 $7,232.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS3116F2221S-ND
Copy   SMS3116F2221S-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3116F2221S

Copy   MS3116F2221S
Description CONN PLUG FMALE 21POS SOLDER CUP
Copy   CONN PLUG FMALE 21POS SOLDER CUP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

21 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   21 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-26482 G Series I, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 21
Shell Size - Insert 22-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3112E2221P
  • Souriau
  • CONN RCPT MALE 21POS SOLDER CUP
  • Unit Price $44.98000
  • SMS3112E2221P-ND
  • Photo Not Available
  • 85102E2221P50
  • Souriau
  • CONN RCPT MALE 21POS SOLDER CUP
  • Unit Price $33.30000
  • S85102E2221P50-ND
  • Photo Not Available
  • 85107A2221P50
  • Souriau
  • CONN RCPT MALE 21POS SOLDER CUP
  • Unit Price $34.35000
  • S85107A2221P50-ND
Additional Resources
Standard Package ? 1
Other Names SMS3116F2221S

23:32:23 10/21/2018