Add To Favorites
Photo Not Available
MS3112E1811PX 11 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.46000 $22.46
10 20.27400 $202.74
25 19.42400 $485.60
50 18.21000 $910.50
100 17.60300 $1,760.30
250 16.63180 $4,157.95
500 16.14620 $8,073.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3112E1811PX-ND
Copy   MS3112E1811PX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3112E1811PX

Copy   MS3112E1811PX
Description CONN RCPT MALE 11POS SOLDER CUP
Copy   CONN RCPT MALE 11POS SOLDER CUP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   11 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-26482 G Series I, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:33:39 3/22/2019