Add To Favorites
Photo Not Available
MS3110F106S 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.36000 $31.36
10 28.30700 $283.07
25 27.12000 $678.00
50 25.42500 $1,271.25
100 24.57750 $2,457.75
250 23.22152 $5,805.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS3110F106S-ND
Copy   SMS3110F106S-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3110F106S

Copy   MS3110F106S
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-26482 G Series I, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F106P
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $27.86000
  • SMS3116F106P-ND
  • Photo Not Available
  • 85106AC106P50
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $21.37000
  • S85106AC106P50-ND
  • Photo Not Available
  • 85106EC106P50
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $25.51000
  • S85106EC106P50-ND
  • Photo Not Available
  • MS3116E106P
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $25.38000
  • SMS3116E106P-ND
Additional Resources
Standard Package ? 1
Other Names SMS3110F106S

06:02:57 12/11/2018