Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number SMS3110E106S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MS3110E106S

Description CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-26482 G Series I, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F106P
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $27.86000
  • SMS3116F106P-ND
  • Photo Not Available
  • 85106EC106P50
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $25.51000
  • S85106EC106P50-ND
  • Photo Not Available
  • 85106AC106P50
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $21.37000
  • S85106AC106P50-ND
  • Photo Not Available
  • MS3116E106P
  • Souriau
  • CONN PLUG MALE 6POS SOLDER CUP
  • Unit Price $25.38000
  • SMS3116E106P-ND
Additional Resources
Standard Package ? 1
Other Names MS3110E10-6S
SMS3110E106S

11:19:23 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.88000 $28.88
10 26.06900 $260.69
25 24.97600 $624.40
50 23.41500 $1,170.75
100 22.63450 $2,263.45
250 21.38572 $5,346.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback