Add To Favorites
Photo Not Available
MS27656T23F53SA 53 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.61000 $109.61
10 91.90400 $919.04
25 89.03200 $2,225.80
50 83.28800 $4,164.40
100 78.69280 $7,869.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27656T23F53SA-ND
Copy   SMS27656T23F53SA-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27656T23F53SA

Copy   MS27656T23F53SA
Description CONN RCPT FMALE 53POS GOLD CRIMP
Copy   CONN RCPT FMALE 53POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   53 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL H
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27656T23F53SA

11:45:10 10/17/2018