Add To Favorites
Photo Not Available
MS27656T21F39PA 39 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.89000 $97.89
10 82.08000 $820.80
25 79.51520 $1,987.88
50 74.38500 $3,719.25
100 70.28100 $7,028.10
250 68.22900 $17,057.25
500 66.69000 $33,345.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-42677-ND
Copy   1792-42677-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27656T21F39PA

Copy   MS27656T21F39PA
Description 8LT 39C 37#20 2#16 PIN RECP
Copy   8LT 39C 37#20 2#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Receptacle, Male Pins Crimp

Copy   39 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL G
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-42677

21:34:09 12/14/2018