Add To Favorites
Photo Not Available
MS27656T19B28SC 28 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.64000 $91.64
10 76.83800 $768.38
25 74.43720 $1,860.93
50 69.63480 $3,481.74
100 65.79290 $6,579.29
250 63.87192 $15,967.98
500 62.43120 $31,215.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS27656T19B28SC-ND
Copy   MS27656T19B28SC-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27656T19B28SC

Copy   MS27656T19B28SC
Description 8LT 28C 26#20 2#16 SKT RECP
Copy   8LT 28C 26#20 2#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   28 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 28
Shell Size - Insert 19-28
Shell Size, MIL F
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

08:28:21 10/19/2018