Add To Favorites
Photo Not Available
MS27656T19B28SA 28 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.64000 $91.64
10 86.24800 $862.48
25 83.55280 $2,088.82
50 78.16220 $3,908.11
100 73.84990 $7,384.99
250 71.69364 $17,923.41
500 70.07650 $35,038.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS27656T19B28SA-ND
Copy   MS27656T19B28SA-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27656T19B28SA

Copy   MS27656T19B28SA
Description 8LT 28C 26#20 2#16 SKT RECP
Copy   8LT 28C 26#20 2#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   28 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 28
Shell Size - Insert 19-28
Shell Size, MIL F
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

05:27:13 10/23/2018