Add To Favorites
Photo Not Available
MS27508E18B32S 32 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.45000 $88.45
10 74.17000 $741.70
25 69.33000 $1,733.25
50 60.60420 $3,030.21
100 57.26050 $5,726.05
250 55.58868 $13,897.17
500 54.33480 $27,167.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-41570-ND
Copy   1792-41570-ND
Quantity Available Supplier Direct Ship : 60
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27508E18B32S

Copy   MS27508E18B32S
Description 8T 32C 32#20 RECP
Copy   8T 32C 32#20 RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   32 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Shell Size - Insert 18-32
Shell Size, MIL F
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-41570

09:03:02 10/17/2018