Photo Not Available
MS27508E16B6SC 6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number 1792-41531-ND
Copy   1792-41531-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27508E16B6SC

Copy   MS27508E16B6SC
Description 8T 6C 6#20 RECP
Copy   8T 6C 6#20 RECP
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 16-6
Shell Size, MIL E
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-41531

16:48:55 1/21/2019