Photo Not Available
MS27497T16F26SB 26 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number 1792-40912-ND
Copy   1792-40912-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27497T16F26SB

Copy   MS27497T16F26SB
Description 8T 26C 26#20 RECP
Copy   8T 26C 26#20 RECP
Detailed Description

26 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   26 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL E
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-40912

09:19:02 1/17/2019