Add To Favorites
Photo Not Available
MS27473T16B8PB-LC 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.30000 $96.30
10 90.63500 $906.35
25 87.80280 $2,195.07
50 82.13820 $4,106.91
100 77.60640 $7,760.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-39888-ND
Copy   1792-39888-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27473T16B8PB-LC

Copy   MS27473T16B8PB-LC
Description CONN PLUG HSNG MALE 8POS INLINE
Copy   CONN PLUG HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-39888

17:45:04 12/18/2018