Photo Not Available
MS27468T25B19PC-LC 19 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-38818-ND
Copy   1792-38818-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T25B19PC-LC

Copy   MS27468T25B19PC-LC
Description CONN RCPT HSNG MALE 19POS PNL MT
Copy   CONN RCPT HSNG MALE 19POS PNL MT
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount

Copy   19 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 19
Shell Size - Insert 25-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-38818

21:48:56 1/15/2019