Add To Favorites
Photo Not Available
MS27468T23Z21PA 21 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.15000 $118.15
10 99.07000 $990.70
25 95.97440 $2,399.36
50 89.78260 $4,489.13
100 84.82900 $8,482.90
250 82.35228 $20,588.07
500 80.49470 $40,247.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-38770-ND
Copy   1792-38770-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T23Z21PA

Copy   MS27468T23Z21PA
Description 8LT 21C 21#16 PIN J/N
Copy   8LT 21C 21#16 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Receptacle, Male Pins Crimp

Copy   21 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL H
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-38770

18:19:22 10/18/2018