Add To Favorites
Photo Not Available
MS27468T23F55PB 55 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.41000 $119.41
10 100.13000 $1,001.30
25 97.00040 $2,425.01
50 90.74240 $4,537.12
100 85.73600 $8,573.60
250 83.23272 $20,808.18
500 81.35530 $40,677.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-38758-ND
Copy   1792-38758-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T23F55PB

Copy   MS27468T23F55PB
Description 8LT 55C 55#20 PIN J/N
Copy   8LT 55C 55#20 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Male Pins Crimp

Copy   55 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 55
Shell Size - Insert 23-55
Shell Size, MIL H
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-38758

02:59:17 10/18/2018