Add To Favorites
Photo Not Available
MS27468T23F53PB 53 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.45000 $108.45
10 90.93300 $909.33
25 88.09120 $2,202.28
50 82.40780 $4,120.39
100 77.86120 $7,786.12
250 75.58788 $18,896.97
500 73.88290 $36,941.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-38744-ND
Copy   1792-38744-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T23F53PB

Copy   MS27468T23F53PB
Description 8LT 53C 53#20 PIN J/N
Copy   8LT 53C 53#20 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Receptacle, Male Pins Crimp

Copy   53 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL H
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-38744

20:25:36 12/12/2018