Add To Favorites
Photo Not Available
MS27467T25F29SC-LC 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.95000 $97.95
10 82.13300 $821.33
25 79.56600 $1,989.15
50 74.43280 $3,721.64
100 70.32620 $7,032.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-37611-ND
Copy   1792-37611-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T25F29SC-LC

Copy   MS27467T25F29SC-LC
Description CONN PLUG HSG FMALE 29POS INLINE
Copy   CONN PLUG HSG FMALE 29POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-37611

04:27:37 1/23/2019