Add To Favorites
Photo Not Available
MS27467T23F53PC 53 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.71000 $108.71
10 91.15800 $911.58
25 88.30960 $2,207.74
50 82.61240 $4,130.62
100 78.05440 $7,805.44
250 75.77544 $18,943.86
500 74.06620 $37,033.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-37297-ND
Copy   1792-37297-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T23F53PC

Copy   MS27467T23F53PC
Description 8LT 53C 53#20 PIN PLUG
Copy   8LT 53C 53#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53 Position Circular Connector Plug, Male Pins Crimp

Copy   53 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL H
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-37297

16:52:08 12/9/2018