Add To Favorites
Photo Not Available
MS27467T23F21PC 21 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.69000 $108.69
10 91.13600 $911.36
25 88.28800 $2,207.20
50 82.59200 $4,129.60
100 78.03520 $7,803.52
250 75.75680 $18,939.20
500 74.04800 $37,024.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-37264-ND
Copy   1792-37264-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T23F21PC

Copy   MS27467T23F21PC
Description 8LT 21C 21#16 PIN PLUG
Copy   8LT 21C 21#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Plug, Male Pins Crimp

Copy   21 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL H
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-37264

13:05:19 10/15/2018