Add To Favorites
Photo Not Available
MS27467T23B55PB 55 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.68000 $119.68
10 100.35500 $1,003.55
25 97.21920 $2,430.48
50 90.94700 $4,547.35
100 85.92910 $8,592.91
250 83.42028 $20,855.07
500 81.53860 $40,769.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-37243-ND
Copy   1792-37243-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T23B55PB

Copy   MS27467T23B55PB
Description 8LT 55C 55#20 PIN PLUG
Copy   8LT 55C 55#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Crimp

Copy   55 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 23-55
Shell Size, MIL H
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-37243

10:28:49 10/20/2018