Add To Favorites
Photo Not Available
MS27467T21B39PD 39 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.47000 $114.47
10 95.98400 $959.84
25 89.72160 $2,243.04
50 83.93320 $4,196.66
100 79.30250 $7,930.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27467T21B39PD-ND
Copy   SMS27467T21B39PD-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T21B39PD

Copy   MS27467T21B39PD
Description CONN PLUG MALE 39POS GOLD CRIMP
Copy   CONN PLUG MALE 39POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   39 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL G
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation D
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27467T21B39PD

20:18:20 12/15/2018