Add To Favorites
Photo Not Available
MS27467T21B39P 39 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.41000 $92.41
10 86.97600 $869.76
25 84.25800 $2,106.45
50 78.82200 $3,941.10
100 74.47320 $7,447.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27467T21B39P-ND
Copy   SMS27467T21B39P-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T21B39P

Copy   MS27467T21B39P
Description CONN PLUG MALE 39POS GOLD CRIMP
Copy   CONN PLUG MALE 39POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

39 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   39 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27467T21B39P

23:22:01 12/13/2018