Add To Favorites
Photo Not Available
MS27467T19F32PA 32 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.40000 $93.40
10 87.90400 $879.04
25 85.15720 $2,128.93
50 79.66300 $3,983.15
100 75.26780 $7,526.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27467T19F32PA-ND
Copy   SMS27467T19F32PA-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T19F32PA

Copy   MS27467T19F32PA
Description CONN PLUG MALE 32POS GOLD CRIMP
Copy   CONN PLUG MALE 32POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

32 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   32 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 32
Shell Size - Insert 19-32
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27467T19F32PA

22:36:02 10/17/2018