Add To Favorites
Photo Not Available
MS27467T17B26P-CGMSA 26 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.51000 $113.51
10 94.26100 $942.61
25 87.86800 $2,196.70
50 82.19900 $4,109.95
100 77.66390 $7,766.39
250 75.39636 $18,849.09
500 73.69570 $36,847.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS27467T17B26P-CGMSA-ND
Copy   MS27467T17B26P-CGMSA-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T17B26P-CGMSA

Copy   MS27467T17B26P-CGMSA
Description 8LT 26C 26#20 PIN PLUG
Copy   8LT 26C 26#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug, Male Pins Crimp

Copy   26 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL E
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cord Grip, Coupling Nut
Shielding Unshielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating Brass, Nickel
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

16:37:34 12/16/2018