Add To Favorites
Photo Not Available
MS27467T13B8SC 8 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.88000 $89.88
10 84.59200 $845.92
25 81.94840 $2,048.71
50 76.66160 $3,833.08
100 72.43190 $7,243.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27467T13B8SC-ND
Copy   SMS27467T13B8SC-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T13B8SC

Copy   MS27467T13B8SC
Description CONN PLUG FMALE 8POS GOLD CRIMP
Copy   CONN PLUG FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27467T13B8SC

10:09:35 10/15/2018