Add To Favorites
Photo Not Available
MS27467T11Z4SA 4 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.73000 $110.73
10 92.85100 $928.51
25 89.94960 $2,248.74
50 84.14640 $4,207.32
100 79.50380 $7,950.38
250 77.18256 $19,295.64
500 75.44160 $37,720.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS27467T11Z4SA-ND
Copy   MS27467T11Z4SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T11Z4SA

Copy   MS27467T11Z4SA
Description 8LT 4C 4#20 SKT PLUG
Copy   8LT 4C 4#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp

Copy   4 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

07:01:23 12/16/2018