Add To Favorites
Photo Not Available
MS27466T25B4S 56 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.70000 $91.70
10 86.30400 $863.04
25 83.60720 $2,090.18
50 78.21300 $3,910.65
100 73.89780 $7,389.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27466T25B4S-ND
Copy   SMS27466T25B4S-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27466T25B4S

Copy   MS27466T25B4S
Description CONN RCPT FMALE 56POS GOLD CRIMP
Copy   CONN RCPT FMALE 56POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

56 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   56 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27466T25B4S

21:31:47 12/11/2018