Add To Favorites
Photo Not Available
MS27466T25B46PA 46 (44 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.75000 $113.75
10 107.05600 $1,070.56
25 103.71040 $2,592.76
50 97.01960 $4,850.98
100 91.66670 $9,166.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27466T25B46PA-ND
Copy   SMS27466T25B46PA-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27466T25B46PA

Copy   MS27466T25B46PA
Description CONN RCPT MALE 46POS GOLD CRIMP
Copy   CONN RCPT MALE 46POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

46 (44 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   46 (44 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 46 (44 + 2 Coax)
Shell Size - Insert 25-46
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A, 13A, 45A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27466T25B46PA

12:02:19 1/23/2019