Add To Favorites
Photo Not Available
MS27466T21B41P 41 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.63000 $87.63
10 73.47500 $734.75
25 68.68200 $1,717.05
50 64.25100 $3,212.55
100 60.70610 $6,070.61
250 58.93364 $14,733.41
500 57.60430 $28,802.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS27466T21B41P-ND
Copy   SMS27466T21B41P-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27466T21B41P

Copy   MS27466T21B41P
Description CONN RCPT MALE 41POS GOLD CRIMP
Copy   CONN RCPT MALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   41 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL G
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS27466T21B41P

11:16:11 12/17/2018