Add To Favorites
JMXHH1G07FCUDSA 7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.47880 $561.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JMXHH1G07FCUDSA-ND
Copy   JMXHH1G07FCUDSA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JMXHH1G07FCUDSA

Copy   JMXHH1G07FCUDSA
Description CONN RCPT FMALE 7POS GOLD CRIMP
Copy   CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets JMXHH1GxxFCxDSx Drawing
Featured Product Push-Pull Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series JMX
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 1-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Termination Crimp
Fastening Type Push-Pull
Orientation G
Shell Material Polyetherimide (PEI)
Shell Finish -
Contact Finish - Mating Gold
Color Blue, Light Gray
Ingress Protection IP50/68 - Dust Protected, Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Current Rating 5A
Voltage Rating 160V
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Nickel
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -20°C ~ 100°C
Applications Industrial, Instrumentation, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • JMXFH1G07MCUDSA - Souriau | JMXFH1G07MCUDSA-ND DigiKey Electronics
  • JMXFH1G07MCUDSA
  • Souriau
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $25.61000
  • JMXFH1G07MCUDSA-ND
  • JMXFH1G07MSUDSA - Souriau | JMXFH1G07MSUDSA-ND DigiKey Electronics
  • JMXFH1G07MSUDSA
  • Souriau
  • CONN PLUG MALE 7POS SOLDER CUP
  • Unit Price $24.25840
  • JMXFH1G07MSUDSA-ND
Associated Product
  • Photo Not Available
  • JBX1CTFC07
  • Souriau
  • CONTACT SOCKET 22-26AWG CRIMP
  • Unit Price $3.96000
  • SOU1777-ND
Additional Resources
Standard Package ? 1

06:00:49 1/20/2019