Add To Favorites
JMXHH1G04FSUDSM 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.14960 $478.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JMXHH1G04FSUDSM-ND
Copy   JMXHH1G04FSUDSM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JMXHH1G04FSUDSM

Copy   JMXHH1G04FSUDSM
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets JMXHH1GxxFSxDSx Drawing
Featured Product Push-Pull Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series JMX
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 1-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Push-Pull
Orientation G
Shell Material Polyetherimide (PEI)
Shell Finish -
Contact Finish - Mating Gold
Color Brown, Light Gray
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Current Rating 8A
Voltage Rating 230V
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Nickel
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -20°C ~ 100°C
Applications Industrial, Instrumentation, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • JMXFH1G04MCUDSM - Souriau | JMXFH1G04MCUDSM-ND DigiKey Electronics
  • JMXFH1G04MCUDSM
  • Souriau
  • CONN PLUG MALE 4POS GOLD CRIMP
  • Unit Price $23.94560
  • JMXFH1G04MCUDSM-ND
  • JMXFH1G04MSUDSM - Souriau | JMXFH1G04MSUDSM-ND DigiKey Electronics
  • JMXFH1G04MSUDSM
  • Souriau
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $23.15440
  • JMXFH1G04MSUDSM-ND
Tooling
  • Photo Not Available
  • JBXOUTDC09
  • Souriau
  • EXTRACTION TOOL
  • Unit Price $284.66000
  • JBXOUTDC09-ND
Additional Resources
Standard Package ? 1

12:10:46 1/20/2019