Add To Favorites
JMXFH1G02MCUDSP 2 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.46240 $561.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JMXFH1G02MCUDSP-ND
Copy   JMXFH1G02MCUDSP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JMXFH1G02MCUDSP

Copy   JMXFH1G02MCUDSP
Description CONN PLUG MALE 2POS GOLD CRIMP
Copy   CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   2 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets JMXFH1GxxMCxDSx Drawing
Featured Product Push-Pull Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series JMX
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 1-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Push-Pull
Orientation G
Shell Material Polyetherimide (PEI)
Shell Finish -
Contact Finish - Mating Gold
Color Light Gray, Purple
Ingress Protection IP50/68 - Dust Protected, Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell
Shielding Unshielded
Current Rating 10A
Voltage Rating 300V
Backshell Material, Plating Polyetherimide (PEI)
Cable Opening -
Contact Material Copper Nickel
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 125°C
Applications Industrial, Instrumentation, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • JMXHH1G02FCUDSP - Souriau | JMXHH1G02FCUDSP-ND DigiKey Electronics
  • JMXHH1G02FCUDSP
  • Souriau
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $17.86440
  • JMXHH1G02FCUDSP-ND
  • JMXHH1G02FSUDSP - Souriau | JMXHH1G02FSUDSP-ND DigiKey Electronics
  • JMXHH1G02FSUDSP
  • Souriau
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $17.46880
  • JMXHH1G02FSUDSP-ND
Additional Resources
Standard Package ? 1

06:00:01 1/20/2019