Add To Favorites
Photo Not Available
JBXPC3G22FCSDSR 22 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number JBXPC3G22FCSDSR-ND
Copy   JBXPC3G22FCSDSR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JBXPC3G22FCSDSR

Copy   JBXPC3G22FCSDSR
Description CONN RCPT FMALE 22POS GOLD CRIMP
Copy   CONN RCPT FMALE 22POS GOLD CRIMP
Detailed Description

22 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   22 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets JBX Series Catalog
Featured Product Push-Pull Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series JBX
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 22
Shell Size - Insert 3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Push-Pull
Orientation G
Shell Material Brass
Shell Finish Chrome over Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Features Backshell
Shielding Shielded
Current Rating 5.5A
Voltage Rating 560V
Backshell Material, Plating Brass, Chrome over Nickel
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 125°C
Applications Industrial, Instrumentation, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 97.04560 $2,426.14

Submit a request for quotation on quantities greater than those displayed.

09:18:15 9/21/2018