Add To Favorites
Photo Not Available
JBXFD0G04MSS35SMR 4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number JBXFD0G04MSS35SMR-ND
Copy   JBXFD0G04MSS35SMR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JBXFD0G04MSS35SMR

Copy   JBXFD0G04MSS35SMR
Description CONN PLUG MALE 4POS SOLDER CUP
Copy   CONN PLUG MALE 4POS SOLDER CUP
Detailed Description

4 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets JBX Series Catalog
Featured Product Push-Pull Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series JBX
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 0
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Push-Pull
Orientation G
Shell Material Brass
Shell Finish Chrome over Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Features Backshell, Boot Adapter
Shielding Shielded
Current Rating 7A
Voltage Rating 660V
Backshell Material, Plating Brass, Chrome over Nickel
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 125°C
Applications Industrial, Instrumentation, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.38400 $559.60

Submit a request for quotation on quantities greater than those displayed.

04:02:53 9/20/2018