Add To Favorites
Photo Not Available
JBXFD0B02MCSDSMR 2 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.13600 $478.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JBXFD0B02MCSDSMR-ND
Copy   JBXFD0B02MCSDSMR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JBXFD0B02MCSDSMR

Copy   JBXFD0B02MCSDSMR
Description CONN PLUG MALE 2POS GOLD CRIMP
Copy   CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   2 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets JBX Series Catalog
Featured Product Push-Pull Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series JBX
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 0
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Push-Pull
Orientation B
Shell Material Brass
Shell Finish Chrome over Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Features Backshell, Boot Adapter
Shielding Shielded
Current Rating 10A
Voltage Rating 660V
Backshell Material, Plating Brass, Chrome over Nickel
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 125°C
Applications Industrial, Instrumentation, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:32:48 1/20/2019