Add To Favorites
Photo Not Available
JBXER0G05FSDSR 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.60800 $565.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JBXER0G05FSDSR-ND
Copy   JBXER0G05FSDSR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JBXER0G05FSDSR

Copy   JBXER0G05FSDSR
Description CONN RCPT FMALE 5POS SOLDER CUP
Copy   CONN RCPT FMALE 5POS SOLDER CUP
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets JBX Series Catalog
Featured Product Push-Pull Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series JBX
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 0
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Push-Pull
Orientation G
Shell Material Brass
Shell Finish Chrome over Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Features -
Shielding Shielded
Current Rating 6.5A
Voltage Rating 400V
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -40°C ~ 125°C
Applications Industrial, Instrumentation, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:31:53 11/18/2018