Add To Favorites
Photo Not Available
HE30806T2519PC7M 19 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number 1792-34795-ND
Copy   1792-34795-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HE30806T2519PC7M

Copy   HE30806T2519PC7M
Description HE308 19C 19#12 PIN PLUG
Copy   HE308 19C 19#12 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Crimp

Copy   19 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series NFC 93422, HE308
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 25-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-34795
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.99000 $118.99
10 111.99200 $1,119.92
25 108.49240 $2,712.31
50 101.49280 $5,074.64
100 95.89320 $9,589.32
250 93.09336 $23,273.34
500 90.99350 $45,496.75

Submit a request for quotation on quantities greater than those displayed.

16:16:36 9/25/2018