Add To Favorites
Photo Not Available
HE30806T2141PB7M 41 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number 1792-34726-ND
Copy   1792-34726-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HE30806T2141PB7M

Copy   HE30806T2141PB7M
Description HE308 41C 41#20 PIN PLUG
Copy   HE308 41C 41#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Plug, Male Pins Crimp

Copy   41 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series NFC 93422, HE308
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-34726
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.19000 $97.19
10 91.47700 $914.77
25 88.61800 $2,215.45
50 82.90080 $4,145.04
100 78.32700 $7,832.70
250 76.04008 $19,010.02
500 74.32490 $37,162.45

Submit a request for quotation on quantities greater than those displayed.

16:42:28 9/22/2018