Add To Favorites
Photo Not Available
HE30806T2111SB7M 11 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number 1792-34656-ND
Copy   1792-34656-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HE30806T2111SB7M

Copy   HE30806T2111SB7M
Description HE308 11C 11#12 SKT PLUG
Copy   HE308 11C 11#12 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Plug, Female Sockets Crimp

Copy   11 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series NFC 93422, HE308
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-34656
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.30000 $97.30
10 91.57400 $915.74
25 88.71280 $2,217.82
50 82.98940 $4,149.47
100 78.41060 $7,841.06
250 76.12124 $19,030.31
500 74.40420 $37,202.10

Submit a request for quotation on quantities greater than those displayed.

14:30:04 9/18/2018