Add To Favorites
Photo Not Available
HE30800T1726SC7M 26 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.64000 $95.64
10 80.19500 $801.95
25 77.68920 $1,942.23
50 72.67700 $3,633.85
100 68.66710 $6,866.71
250 66.66228 $16,665.57
500 65.15860 $32,579.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-34128-ND
Copy   1792-34128-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HE30800T1726SC7M

Copy   HE30800T1726SC7M
Description HE308 26C 26#20 SKT RECP
Copy   HE308 26C 26#20 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   26 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series NFC 93422, HE308
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-34128

19:33:44 10/20/2018