Add To Favorites
Photo Not Available
HE30800T1597PA6M 12 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.73000 $89.73
10 75.24200 $752.42
25 72.89040 $1,822.26
50 68.18780 $3,409.39
100 64.42560 $6,442.56
250 62.54460 $15,636.15
500 61.13380 $30,566.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-34081-ND
Copy   1792-34081-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HE30800T1597PA6M

Copy   HE30800T1597PA6M
Description HE308 12C 8#20 4#16 PIN RECP
Copy   HE308 12C 8#20 4#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Male Pins Crimp

Copy   12 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series NFC 93422, HE308
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-34081

21:46:14 12/18/2018