Add To Favorites
Photo Not Available
D38999/26ZG16SN 16 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.66000 $117.66
10 96.67700 $966.77
25 93.65560 $2,341.39
50 87.61340 $4,380.67
100 82.77950 $8,277.95
250 80.36260 $20,090.65
500 78.54990 $39,274.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-33823-ND
Copy   1792-33823-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26ZG16SN

Copy   D38999/26ZG16SN
Description 8D 16C 16#16 SKT PLUG
Copy   8D 16C 16#16 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Crimp

Copy   16 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL G
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-33823

08:57:25 12/19/2018