Add To Favorites
Photo Not Available
D38999/26ZC98SD 10 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number 874D38999/26ZC98SD-ND
Copy   874D38999/26ZC98SD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26ZC98SD

Copy   D38999/26ZC98SD
Description MILDTL 38999 III PLUG
Copy   MILDTL 38999 III PLUG
Detailed Description

10 Position Circular Connector Plug, Female Sockets Crimp

Copy   10 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 10
Shell Size - Insert 13-98
Shell Size, MIL C
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 874D38999/26ZC98SD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.83000 $96.83
10 91.13600 $911.36
25 88.28800 $2,207.20
50 82.59200 $4,129.60
100 78.03520 $7,803.52

Submit a request for quotation on quantities greater than those displayed.

19:09:20 9/24/2018