Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number SD38999/26WJ8BC-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26WJ8BC

Description CONN PLG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 8 (Triax)
Shell Size - Insert 25-8
Shell Size, MIL J
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D3899926WJ8BC
SD38999/26WJ8BC

09:42:13 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.75000 $113.75
10 107.05600 $1,070.56
25 103.71040 $2,592.76
50 97.01960 $4,850.98
100 91.66670 $9,166.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback