Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-33187-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

D38999/26WJ7PA-LC

Description CONN PLUG HSNG MALE 99POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

99 (97 + 2 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 99 (97 + 2 Triax)
Shell Size - Insert 25-7
Shell Size, MIL J
Contact Type Crimp
Contact Size 22D (97), 8 Triax (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-33187

08:48:59 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.79000 $119.79
10 112.74100 $1,127.41
25 109.21760 $2,730.44
50 102.17140 $5,108.57
100 96.53430 $9,653.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback