Add To Favorites
Photo Not Available
D38999/26WJ43SDL 43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.06000 $88.06
10 82.88000 $828.80
25 80.29000 $2,007.25
50 75.11000 $3,755.50
100 70.96600 $7,096.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/26WJ43SDL-ND
Copy   SD38999/26WJ43SDL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WJ43SDL

Copy   D38999/26WJ43SDL
Description CONN PLG HSG FMALE 43POS INLINE
Copy   CONN PLG HSG FMALE 43POS INLINE
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (20), 20 (23)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20WJ43PDL
  • Souriau
  • CONN RCPT HSNG MALE 43POS PNL MT
  • Unit Price $68.87000
  • SD38999/20WJ43PDL-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/26WJ43SDL

23:24:15 12/12/2018