Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-33067-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

D38999/26WJ37SE-LC

Description CONN PLUG HSG FMALE 37POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 37
Shell Size - Insert 25-37
Shell Size, MIL J
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-33067

15:10:58 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.14000 $116.14
10 109.31200 $1,093.12
25 105.89600 $2,647.40
50 99.06400 $4,953.20
100 93.59840 $9,359.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback