Add To Favorites
Photo Not Available
D38999/26WJ29PD 29 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.38000 $99.38
10 93.53600 $935.36
25 90.61320 $2,265.33
50 84.76700 $4,238.35
100 80.09020 $8,009.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/26WJ29PD-ND
Copy   SD38999/26WJ29PD-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WJ29PD

Copy   D38999/26WJ29PD
Description CONN PLUG MALE 29POS GOLD CRIMP
Copy   CONN PLUG MALE 29POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

29 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   29 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL J
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • ATML 0807B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-07 B
  • Unit Price $97.35000
  • ATML0807B-ND
  • Photo Not Available
  • ATML 0808B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-08 B
  • Unit Price $97.35000
  • ATML0808B-ND
  • Photo Not Available
  • 616329
  • Astro Tool Corp
  • TOOL POSITIONER M22520/7-04
  • Unit Price $75.19000
  • 616329-ND
Additional Resources
Standard Package ? 1
Other Names D3899926WJ29PD
SD38999/26WJ29PD

19:06:19 12/16/2018