Add To Favorites
Photo Not Available
D38999/26WH55SB 55 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.72000 $93.72
10 88.20800 $882.08
25 85.45160 $2,136.29
50 79.93860 $3,996.93
100 75.52810 $7,552.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 874D38999/26WH55SB-ND
Copy   874D38999/26WH55SB-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WH55SB

Copy   D38999/26WH55SB
Description MILDTL 38999 III PLUG
Copy   MILDTL 38999 III PLUG
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

55 Position Circular Connector Plug, Female Sockets Crimp

Copy   55 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 55
Shell Size - Insert 23-55
Shell Size, MIL H
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 874D38999/26WH55SB

05:07:48 12/12/2018