Photo Not Available
D38999/26WG75SB-LC 4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number 1792-32854-ND
Copy   1792-32854-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WG75SB-LC

Copy   D38999/26WG75SB-LC
Description CONN PLUG HSNG FMALE 4POS INLINE
Copy   CONN PLUG HSNG FMALE 4POS INLINE
Detailed Description

4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4 (Triax)
Shell Size - Insert 21-75
Shell Size, MIL G
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-32854

08:35:44 1/23/2019